DeWALT XR FLEXVOLT Brushless Chainsaw
- RS Stock No.:
- 799-208
- Mfr. Part No.:
- DCM575N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,213.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,213.28 |
*price indicative
- RS Stock No.:
- 799-208
- Mfr. Part No.:
- DCM575N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Chainsaw | |
| Power Type | Brushless | |
| Weight | 4.4kg | |
| Battery Voltage | 54V | |
| Battery Capacity | 3.9Ah | |
| Maximum Speed | 15m/s | |
| Plug Type | Cordless | |
| Series | XR FLEXVOLT | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Chainsaw | ||
Power Type Brushless | ||
Weight 4.4kg | ||
Battery Voltage 54V | ||
Battery Capacity 3.9Ah | ||
Maximum Speed 15m/s | ||
Plug Type Cordless | ||
Series XR FLEXVOLT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT XR FLEXVOLT Strimmer Battery
- DeWALT XR FLEXVOLT 9 Ah 1.79 kW
- DeWALT XR FLEXVOLT Battery 65 cm Hedge Trimmer
- DeWALT XR Battery Chainsaw
- DeWALT XR Compact Brushless Chainsaw
- DeWALT XR FLEXVOLT DCS579NT-XJ 190 mm 2.26 kW 5800rpm
- DeWALT DCG418N-B1 XR FLEXVOLT Brushless 125 mm
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
