DeWALT XR Compact Brushless Chainsaw
- RS Stock No.:
- 799-319
- Mfr. Part No.:
- DCM565N-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,213.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,213.28 |
*price indicative
- RS Stock No.:
- 799-319
- Mfr. Part No.:
- DCM565N-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Chainsaw | |
| Power Type | Brushless | |
| Weight | 3.8kg | |
| Battery Voltage | 20V | |
| Battery Capacity | 5Ah | |
| Maximum Speed | 7.68m/s | |
| Plug Type | Cordless | |
| Series | XR Compact | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Chainsaw | ||
Power Type Brushless | ||
Weight 3.8kg | ||
Battery Voltage 20V | ||
Battery Capacity 5Ah | ||
Maximum Speed 7.68m/s | ||
Plug Type Cordless | ||
Series XR Compact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT XR FLEXVOLT Brushless Chainsaw
- DeWALT XR Battery Chainsaw
- DeWALT DCMCS574X Battery Chainsaw
- DeWALT DCMPS Battery Chainsaw
- DeWALT DCM Electric Chainsaw
- DeWALT XR Brushless Keyless 820 W Cordless, Type G 18 V 13 mm 95 Nm
- DeWALT XR Brushless Keyless 460 W Cordless, Type G 18 V 13 mm 70 Nm 2800rpm
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
