DeWALT DCG408N-B1 DCG408N Brushless 125 mm
- RS Stock No.:
- 799-225
- Mfr. Part No.:
- DCG408N-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR592.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR592.26 |
*price indicative
- RS Stock No.:
- 799-225
- Mfr. Part No.:
- DCG408N-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Switch Type | Paddle | |
| Speed | 9000rpm | |
| Battery Voltage | 20V | |
| Motor Type | Brushless | |
| Power Rating | 20V | |
| Series | DCG408N | |
| Weight | 1.77kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Switch Type Paddle | ||
Speed 9000rpm | ||
Battery Voltage 20V | ||
Motor Type Brushless | ||
Power Rating 20V | ||
Series DCG408N | ||
Weight 1.77kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
