DeWALT DCG421N-XJ XR Brushless 50 mm
- RS Stock No.:
- 856-829
- Mfr. Part No.:
- DCG421N-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
MYR1,737.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,737.60 |
*price indicative
- RS Stock No.:
- 856-829
- Mfr. Part No.:
- DCG421N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Angle Grinder | |
| Switch Type | Paddle Switch | |
| Disc Size | 50mm | |
| Speed | 24500rpm | |
| Sound Level | 82dBA | |
| Vibration Level | 8.4m/s² | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Series | XR | |
| Standards/Approvals | Perform & Protect | |
| Weight | 1.01kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Angle Grinder | ||
Switch Type Paddle Switch | ||
Disc Size 50mm | ||
Speed 24500rpm | ||
Sound Level 82dBA | ||
Vibration Level 8.4m/s² | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Series XR | ||
Standards/Approvals Perform & Protect | ||
Weight 1.01kg | ||
- COO (Country of Origin):
- CN
The Dewalt grinder is an innovative tool designed for powerful performance in a Compact and ergonomic form. Ideal for precision grinding tasks, it offers a blend of control and user safety.
Compact design ensures maximum power in a manageable size
Paddle switch enhances user safety during operation
Electronic brake and clutch provide Rapid tool stoppage and stall protection
Variable speed control allows four settings for tailored performance
Related links
- DeWALT DCG404N-XJ XR Brushless 125 mm
- DeWALT DCG430N-XJ XR Brushless 76 mm
- DeWALT DCG405NT-XJ 18V XR Brushless 125 mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Bosch 0.601.3A7.000 PRO GWG Brushless 50 mm
- DeWALT DCG405P2-GB 18V XR Brushless 125 mm 5 Ah
- DeWALT DCG426N 18V XR Cordless Brushless 6mm
- DeWALT 18V XR Brushless, 1.6 m 225mm
