DeWALT DCG426N 18V XR Cordless Brushless 6mm
- RS Stock No.:
- 171-7061
- Mfr. Part No.:
- DCG426N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,652.94
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,652.94 |
*price indicative
- RS Stock No.:
- 171-7061
- Mfr. Part No.:
- DCG426N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Die Grinder | |
| Speed | 2500rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 760W | |
| Overall Length | 380mm | |
| Collet Size | 6mm | |
| Series | 18V XR | |
| Weight | 1.2kg | |
| Overall Height | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Die Grinder | ||
Speed 2500rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 760W | ||
Overall Length 380mm | ||
Collet Size 6mm | ||
Series 18V XR | ||
Weight 1.2kg | ||
Overall Height 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
DeWALT 18V XR Brushless Cordless Die Grinder - Bare Unit
DCG426N-XJ cordless die grinder from DeWALT. Die grinders are smaller than angle grinders and can be used for grinding, polishing and cutting, depending on what attachment you are using. Their range of performance is limited by the power of their motor and the attachment that you connect.
Features and Benefits:
Type - Body only version grinder, no battery or charger supplied
18V Brushless motor improved performance in demanding applications
3-Step speed dial improved application control
Dual position variable speed switch improved gripping area and speed control
LED nose ring improved workpiece visibility
Mesh guard reduces motor contamination
Durable textured rubber nose increased comfort and control
Airstream directed away from user improved comfort in use
Disc size 38mm
Collet Size 6mm
Overall length 85mm
Applications
Die grinders are hand power tools that are usually used for grinding metal. Due to their power and speed, they can be used in various ways such as:
Removing rust
Auto work and repairs
Wood carving
Related links
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- DeWALT DCS356N 18V XR Cordless Multi-Cutter
- DeWALT 18V XR Cordless 25 mm 400 W 45 °
- DeWALT DCS355N 18V XR Li-Ion DCS3 Cordless Multi-Cutter
- DeWALT 18V XR Brushless, 1.6 m 225mm
- DeWALT DCW22 18V XR Brushless Belt Sander 80 Grit
- DeWALT DCS356P2-GB 18V XR Cordless Multi-Cutter, Type G - British 3-Pin
- DeWALT 18V XR 880 W
