Power Adhesives 3500-43-UK2-T195-BX1-RS Corded Glue Gun, 43 mm 400 W, UK

N

Subtotal (1 unit)*

MYR3,702.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,702.45

*price indicative

RS Stock No.:
886-386
Mfr. Part No.:
3500-43-UK2-T195-BX1-RS
Manufacturer:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Sub Type

Hot Glue Gun

Product Type

Glue Gun

Glue Stick Size

43mm

Heavy Duty

Yes

Corded/Cordless

Corded

Power Rating

400W

Plug Type

UK

Model Number

3500-43-UK2-T195-BX1-RS

Voltage

230V

Melt Rate

3.4kg/hr

Maximum Operating Temperature

215°C

Series

3500

Standards/Approvals

CE

Weight

1.4kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives high output industrial adhesive applicator designed for maximum efficiency with 43mm adhesive slugs. Its primary function is applying adhesive at a high output rate to tackle demanding industrial tasks with accuracy.

Operates with an output of 3.4 kg/hr for enhanced productivity

Equipped with adjustable temperature settings ranging from 130°C to 215°C for versatility

Utilises a cartridge heater to provide consistent heating performance

Designed for both mains-powered and battery-powered options, ensuring flexibility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy