Power Adhesives 6300-43-UK2-T180-M20-BX1-RS Corded Glue Gun, 43 mm 500 W, UK
- RS Stock No.:
- 886-342
- Mfr. Part No.:
- 6300-43-UK2-T180-M20-BX1-RS
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR7,318.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,318.10 |
*price indicative
- RS Stock No.:
- 886-342
- Mfr. Part No.:
- 6300-43-UK2-T180-M20-BX1-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 43mm | |
| Corded/Cordless | Corded | |
| Heavy Duty | Yes | |
| Power Rating | 500W | |
| Plug Type | UK | |
| Model Number | 6300-43-UK2-T180-M20-BX1-RS | |
| Voltage | 230V | |
| Melt Rate | 4.2kg/hr | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | CE | |
| Series | 6300 | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 43mm | ||
Corded/Cordless Corded | ||
Heavy Duty Yes | ||
Power Rating 500W | ||
Plug Type UK | ||
Model Number 6300-43-UK2-T180-M20-BX1-RS | ||
Voltage 230V | ||
Melt Rate 4.2kg/hr | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals CE | ||
Series 6300 | ||
Weight 1.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives spray adhesive applicator designed for high-output applications, combining the functionality of compressed Air and electricity to create a unique spray/swirl pattern for efficient bonding.
Output rate of 4.2kg per hour for Rapid applications
Utilises cartridge heaters for consistent temperature control
Pneumatically assisted to reduce operator fatigue during extended use
Compatible with a diameter of 43mm adhesive slugs for versatility
Related links
- Power Adhesives 6300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 7300-43-UK2-T180-M20-BX1-RS Corded Glue Gun UK
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 3500-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
