Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun, 43 mm 1 kW, UK
- RS Stock No.:
- 886-344
- Mfr. Part No.:
- 7100-43-UK2-T195-BX1-RS
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR7,247.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,247.77 |
*price indicative
- RS Stock No.:
- 886-344
- Mfr. Part No.:
- 7100-43-UK2-T195-BX1-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 43mm | |
| Corded/Cordless | Corded | |
| Heavy Duty | Yes | |
| Power Rating | 1kW | |
| Plug Type | UK | |
| Model Number | 7100-43-UK2-T195-BX1-RS | |
| Voltage | 230V | |
| Melt Rate | 5kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Series | 7100 | |
| Standards/Approvals | CE | |
| Weight | 2.3kg | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 43mm | ||
Corded/Cordless Corded | ||
Heavy Duty Yes | ||
Power Rating 1kW | ||
Plug Type UK | ||
Model Number 7100-43-UK2-T195-BX1-RS | ||
Voltage 230V | ||
Melt Rate 5kg/hr | ||
Maximum Operating Temperature 195°C | ||
Series 7100 | ||
Standards/Approvals CE | ||
Weight 2.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hot melt applicator with an adjustable temperature designed for demanding industrial applications, ensuring consistent performance while maximising efficiency in adhesive tasks.
Output of 5.0kg per hour for efficient bonding in large-scale projects
Utilises state-of-the-art cartridge heaters for constant temperature control
Pneumatic assistance reduces operator fatigue during long working sessions
Compatible with standardised 43mm adhesive slugs for versatile application
Weighs 2.3kg, providing a stable yet manageable tool for everyday use
Related links
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 3500-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 7300-43-UK2-T180-M20-BX1-RS Corded Glue Gun UK
- Power Adhesives 6300-43-UK2-T180-M20-BX1-RS Corded Glue Gun UK
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 3500-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-12-UK2-T195-BX1-RS Corded Glue Gun UK
