Power Adhesives 7300-43-UK2-T180-M20-BX1-RS Corded Glue Gun, 43 mm 1 kW, UK
- RS Stock No.:
- 886-346
- Mfr. Part No.:
- 7300-43-UK2-T180-M20-BX1-RS
- Manufacturer:
- Power Adhesives
N
Subtotal (1 unit)*
MYR7,318.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,318.10 |
*price indicative
- RS Stock No.:
- 886-346
- Mfr. Part No.:
- 7300-43-UK2-T180-M20-BX1-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Hot Glue Gun | |
| Product Type | Glue Gun | |
| Glue Stick Size | 43mm | |
| Heavy Duty | Yes | |
| Corded/Cordless | Corded | |
| Power Rating | 1kW | |
| Plug Type | UK | |
| Model Number | 7300-43-UK2-T180-M20-BX1-RS | |
| Voltage | 230V | |
| Melt Rate | 5.25kg/hr | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | CE | |
| Series | 7300 | |
| Weight | 2.3kg | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Hot Glue Gun | ||
Product Type Glue Gun | ||
Glue Stick Size 43mm | ||
Heavy Duty Yes | ||
Corded/Cordless Corded | ||
Power Rating 1kW | ||
Plug Type UK | ||
Model Number 7300-43-UK2-T180-M20-BX1-RS | ||
Voltage 230V | ||
Melt Rate 5.25kg/hr | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals CE | ||
Series 7300 | ||
Weight 2.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives high-output adhesive applicator designed for demanding industrial applications. It efficiently applies adhesive using pneumatic assistance, ensuring reduced operator fatigue while maintaining precision in bonding tasks.
Delivers output of 5.25kg/hr for increased productivity
Integrated pneumatic assistance boosts output and reduces fatigue
Designed for use with 43mm adhesive slugs for optimal performance
Constant temperature maintained through Advanced cartridge heaters
Related links
- Power Adhesives 6300-43-UK2-T180-M20-BX1-RS Corded Glue Gun UK
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 6300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 3500-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
