Power Adhesives 808-15-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 15 mm
- RS Stock No.:
- 886-325
- Mfr. Part No.:
- 808-15-18V-T195-BX1-BCH-RS
- Manufacturer:
- Power Adhesives
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,231.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,231.79 |
*price indicative
- RS Stock No.:
- 886-325
- Mfr. Part No.:
- 808-15-18V-T195-BX1-BCH-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Hot Glue Gun | |
| Product Type | Glue Gun | |
| Glue Stick Size | 15mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Heavy Duty | Yes | |
| Power Rating | 20W | |
| Melt Rate | 2kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Weight | 580g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Hot Glue Gun | ||
Product Type Glue Gun | ||
Glue Stick Size 15mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Heavy Duty Yes | ||
Power Rating 20W | ||
Melt Rate 2kg/hr | ||
Maximum Operating Temperature 195°C | ||
Weight 580g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Cordless hot melt applicator designed for medium to high output, making it Ideal for demanding industrial applications. With adjustable temperature settings, it ensures optimal bonding for various materials.
Output of 2kg/hr for efficient adhesive application
Lightweight design facilitates ease of use in various settings
Cordless operation enhances mobility and convenience during tasks
Eco-mode setting extends battery life for longer working periods
Compatible with hot and low melt adhesive variants
Related links
- Power Adhesives 808-15-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 15 mm
- Power Adhesives 808-15-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 15 mm
- Power Adhesives 808-15-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 15 mm
- Power Adhesives 808-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
