Power Adhesives 808-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,231.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,231.79

*price indicative

RS Stock No.:
886-321
Mfr. Part No.:
808-12-18V-T195-BX1-BCH-RS
Manufacturer:
Power Adhesives
Find similar products by selecting one or more attributes.
Select all

Brand

Power Adhesives

Product Type

Glue Gun

Sub Type

Hot Glue Gun

Glue Stick Size

12mm

Heavy Duty

Yes

Battery Voltage

18V

Corded/Cordless

Cordless

Power Rating

20W

Melt Rate

2kg/hr

Maximum Operating Temperature

195°C

Weight

580g

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Power Adhesives medium-size Cordless hot melt applicator designed for higher output in various applications. It features an eco-mode setting to prolong battery life while delivering effective adhesive application when needed.

Output of 2kg/hr ensures efficient adhesive delivery

Compatible with Tec Applicator battery adapters for added flexibility

Lightweight design enhances ease of use during prolonged periods

Battery powered for convenience in remote locations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy