Power Adhesives 808-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- RS Stock No.:
- 886-324
- Mfr. Part No.:
- 808-12-18V-T195-BX1-MIL-RS
- Manufacturer:
- Power Adhesives
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,231.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,231.79 |
*price indicative
- RS Stock No.:
- 886-324
- Mfr. Part No.:
- 808-12-18V-T195-BX1-MIL-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 12mm | |
| Heavy Duty | Yes | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Power Rating | 20W | |
| Melt Rate | 2kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Standards/Approvals | CE | |
| Weight | 580g | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 12mm | ||
Heavy Duty Yes | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Power Rating 20W | ||
Melt Rate 2kg/hr | ||
Maximum Operating Temperature 195°C | ||
Standards/Approvals CE | ||
Weight 580g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Cordless hot melt applicator designed for higher output applications. Offering adjustable temperature settings, it ensures optimal performance while delivering efficient adhesive application wherever needed.
Lightweight design promotes ease of use in various settings
Output of 2.0 kg/hr allows for quick application to enhance productivity
Equipped with eco-mode to extend battery life during operation
Features temperature control for versatility in adhesive types
Compatible with battery adapters for convenience and compatibility
Related links
- Power Adhesives 808-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-15-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 15 mm
- Power Adhesives 808-12-18V-T195-KT0-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-HIK-RS Cordless Glue Gun 20 W, 12 mm
