Power Adhesives 808-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- RS Stock No.:
- 886-323
- Mfr. Part No.:
- 808-12-18V-T195-BX1-MAK-RS
- Manufacturer:
- Power Adhesives
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,231.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,231.79 |
*price indicative
- RS Stock No.:
- 886-323
- Mfr. Part No.:
- 808-12-18V-T195-BX1-MAK-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 12mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Heavy Duty | Yes | |
| Power Rating | 20W | |
| Melt Rate | 2kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Weight | 580g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 12mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Heavy Duty Yes | ||
Power Rating 20W | ||
Melt Rate 2kg/hr | ||
Maximum Operating Temperature 195°C | ||
Weight 580g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives Cordless hot melt applicator is engineered for high-output adhesive application. Ideal for challenging environments, it provides efficient performance without being tethered to power sources.
Lightweight design ensures ease of use and portability
Cordless operation, allowing for flexibility and mobility during application
Output of 2kg/hr enables Rapid adhesive application for demanding tasks
Adjustable temperature control between 130°C and 215°C optimises functionality for various materials
Eco-mode setting extends battery life for prolonged use
Related links
- Power Adhesives 808-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-15-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 15 mm
- Power Adhesives 308-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-KT0-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-15-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 15 mm
