Power Adhesives 308-12-18V-T195-BX1-HIK-RS Cordless Glue Gun 20 W, 12 mm
- RS Stock No.:
- 886-392
- Mfr. Part No.:
- 308-12-18V-T195-BX1-HIK-RS
- Manufacturer:
- Power Adhesives
N
This image is representative of the product range
Subtotal (1 unit)*
MYR998.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR998.63 |
*price indicative
- RS Stock No.:
- 886-392
- Mfr. Part No.:
- 308-12-18V-T195-BX1-HIK-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Hot Glue Gun | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Corded/Cordless | Cordless | |
| Heavy Duty | No | |
| Battery Voltage | 18V | |
| Power Rating | 20W | |
| Melt Rate | 1kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Weight | 360g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Hot Glue Gun | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Corded/Cordless Cordless | ||
Heavy Duty No | ||
Battery Voltage 18V | ||
Power Rating 20W | ||
Melt Rate 1kg/hr | ||
Maximum Operating Temperature 195°C | ||
Weight 360g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hot melt applicator is a lightweight, Cordless tool designed for high efficiency in adhesive applications. It delivers reliable performance with an easy-to-use design, perfect for both industrial and DIY projects.
Output of 1kg per hour for efficient adhesive application
Compatible with both hot and low melt adhesive variants
Lightweight design enhances portability and ease of use
Eco-mode setting extends battery life during operation
Operates at a voltage of 18V for reliable performance
Related links
- Power Adhesives 308-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-CAS-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-RIG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-AEG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
