Power Adhesives 308-12-18V-T195-BX1-AEG-RS Cordless Glue Gun 20 W, 12 mm
- RS Stock No.:
- 886-388
- Mfr. Part No.:
- 308-12-18V-T195-BX1-AEG-RS
- Manufacturer:
- Power Adhesives
N
This image is representative of the product range
Subtotal (1 unit)*
MYR998.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR998.63 |
*price indicative
- RS Stock No.:
- 886-388
- Mfr. Part No.:
- 308-12-18V-T195-BX1-AEG-RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Hot Glue Gun | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Heavy Duty | No | |
| Power Rating | 20W | |
| Melt Rate | 1kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Standards/Approvals | CE | |
| Weight | 360g | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Hot Glue Gun | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Heavy Duty No | ||
Power Rating 20W | ||
Melt Rate 1kg/hr | ||
Maximum Operating Temperature 195°C | ||
Standards/Approvals CE | ||
Weight 360g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hot melt applicator is a versatile tool designed for efficient bonding with a lightweight, Cordless design. It offers an optimal output for various applications while boasting user-friendly features for enhanced performance.
Lightweight design enhances portability for various tasks
Output of 1kg per hour accommodates projects with moderate adhesive needs
Cordless functionality enables unrestricted movement during application
Compatible with both low and high melt adhesive variants for flexibility
Eco-mode settings extend battery life for sustained use
Related links
- Power Adhesives 308-12-18V-T195-BX1-HIK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MIL-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-MAK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-CAS-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-RIG-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-DEW-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
