EAO 704.9 Series Grey Grey Lid Plastic General Purpose Enclosure, IP66, 182 mm x 180 x 110 mm

Subtotal (1 unit)*

MYR420.89

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR420.89

*price indicative

RS Stock No.:
441-419
Mfr. Part No.:
704.945.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

182mm

External Length

180

External Width

110mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Series

704.9

Standards/Approvals

RoHS

Weight

572g

Transparent Door

No

The EAO Enclosure is a robust and reliable solution designed for a myriad of applications where durability and protection are paramount. With its sleek grey finish, this enclosure not only serves functional purposes but also complements aesthetic requirements. Crafted from high-quality plastic, it promises long-lasting performance in challenging environments. Its compact dimensions are ideal for tight spaces, and the design includes thoughtful features such as mounting cut-outs and an anti-twist device, ensuring ease of installation and stability. Whether used in industrial settings or commercial applications, this enclosure provides the ultimate protection against dust and water ingress, making it a must-have for professionals seeking excellence. With IP66 protection, it stands resilient against adverse conditions, ensuring your components are safeguarded effectively.

Lightweight design for ease of handling and installation

IP66 protection ensures superior resistance to dust and water

Custom mounting cut-outs facilitate versatile installation options

Aesthetically pleasing grey colour enhances compatibility with various environments

Anti-twist device improves installation stability and component security

Manufactured from durable plastic for long-lasting use

Related links