EAO 704.9 Series Grey Plastic General Purpose Enclosure, IP66, 180 x 182 x 110
- RS Stock No.:
- 441-421
- Mfr. Part No.:
- 704.945.5
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR441.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR441.21 |
*price indicative
- RS Stock No.:
- 441-421
- Mfr. Part No.:
- 704.945.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Body Material | Plastic | |
| External Length | 180 | |
| External Height | 110 | |
| External Width | 182 | |
| External Dimensions | 180 x 182 x 110 | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Series | 704.9 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Body Material Plastic | ||
External Length 180 | ||
External Height 110 | ||
External Width 182 | ||
External Dimensions 180 x 182 x 110 | ||
IP Rating IP66 | ||
Colour Grey | ||
Series 704.9 | ||
- COO (Country of Origin):
- DE
The EAO Enclosure is specifically designed to provide robust protection for sensitive electrical components. Constructed from high-quality plastic, it not only offers durability but also maintains a sleek, professional aesthetic with its stylish grey finish. The cleverly designed dimensions make it an ideal solution for various applications, ensuring that your valuable equipment stays safe from the elements. With an impressive IP66 protection rating, this enclosure effectively shields against dust and water, making it suitable for use in challenging environments. The built-in mounting cut-outs and anti-twist device further enhance usability, allowing for easy installation and stability. Overall, this enclosure combines functionality with innovative design, making it a practical choice for both personal and professional use.
The enclosure features a high IP66 rating for superior protection against dust and moisture
Crafted from durable plastic for long-lasting performance in various conditions
Designed with dimensions that make it versatile for a range of applications
Includes a mounting cut-out accommodating multiple configurations
Features an anti-twist device for enhanced stability during installation
Comes in an attractive grey finish that complements most industrial settings
Fulfils requirements for effective equipment housing in demanding environments
Crafted from durable plastic for long-lasting performance in various conditions
Designed with dimensions that make it versatile for a range of applications
Includes a mounting cut-out accommodating multiple configurations
Features an anti-twist device for enhanced stability during installation
Comes in an attractive grey finish that complements most industrial settings
Fulfils requirements for effective equipment housing in demanding environments
Related links
- EAO 704.9 Series Grey Plastic General Purpose Enclosure 180 x 94 x 81
- EAO 704.9 Series Grey Plastic General Purpose Enclosure 94 x 94 x 81
- EAO 704.9 Series Grey Plastic General Purpose Enclosure 130 x 94 x 81
- EAO 704.9 Series Grey Plastic General Purpose Enclosure 180x182x110
- Spelsberg TK PS Series Grey Polystyrene Enclosure Grey Lid, 182 x 180 x 165mm
- Spelsberg TK Series Grey Polycarbonate Enclosure Grey Lid, 182 x 180 x 90mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure Transparent Lid, 182 x 180 x 90mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure Transparent Lid, 182 x 180 x 111mm
