EAO 704.9 Series Grey Grey Lid Plastic General Purpose Enclosure, IP66, 81 mm x 94 x 94
- RS Stock No.:
- 441-415
- Mfr. Part No.:
- 704.945.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR132.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR132.11 |
*price indicative
- RS Stock No.:
- 441-415
- Mfr. Part No.:
- 704.945.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 81mm | |
| External Width | 94 | |
| External Length | 94 | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 704.9 | |
| Standards/Approvals | RoHS | |
| Weight | 211g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 81mm | ||
External Width 94 | ||
External Length 94 | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series 704.9 | ||
Standards/Approvals RoHS | ||
Weight 211g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CH
The EAO Enclosure is a versatile solution designed for a myriad of applications. With its sleek grey appearance and robust plastic construction, it expertly blends durability with aesthetics. Ideal for housing sensitive components, this enclosure stands out for its IP66 rating, ensuring exceptional performance in challenging environments. Whether you're looking to protect equipment from dust and water, or simply require a reliable storage option, this enclosure delivers on all fronts. Its compact dimensions make it perfect for both tight spaces and larger installations, allowing for effortless integration into existing setups. Elevate your project's reliability with a product that is as functional as it is stylish.
IP66 protection safeguards internal components from harsh environmental conditions
Constructed from high-quality plastic, ensuring long-lasting durability
Compact dimensions facilitate easy installation in various settings
Designed with a mounting cut-out for straightforward assembly
Anti-twist device promotes secure attachment and stability
Related links
- EAO 704.9 Series Grey Grey Lid Plastic General Purpose Enclosure 94 mm x 130 x 81 mm
- EAO 704.9 Series Grey Grey Lid Plastic General Purpose Enclosure 94 mm x 180 x 81 mm
- EAO 704.9 Series Grey Grey Lid Plastic General Purpose Enclosure 110 mm x 180 x 182 mm
- EAO 704.9 Series Grey Grey Lid Plastic General Purpose Enclosure 182 mm x 180 x 110 mm
- Rittal PK Series Grey Polycarbonate Enclosure Flanged 94 x 94 x 81mm
- Rittal PK Series Grey Polycarbonate Enclosure Flanged 130 x 94 x 81mm
- Spelsberg TK PS Series Grey Grey Lid Polystyrene Enclosure IK07, 81 mm x 94 mm x 94 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure 81 mm x 100 mm x 100 mm
