EAO 704.9 Series Grey Plastic General Purpose Enclosure, IP66, 130 x 94 x 81

N

Subtotal (1 unit)*

MYR163.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR163.28

*price indicative

RS Stock No.:
441-416
Mfr. Part No.:
704.945.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Body Material

Plastic

External Length

130

External Height

94

External Width

81

External Dimensions

130 x 94 x 81

IP Rating

IP66

Colour

Grey

Series

704.9

COO (Country of Origin):
DE
The EAO Enclosure is designed to offer robust protection and functionality for various applications. Engineered from high-quality plastic, it combines strength with a sleek, modern aesthetic, making it ideal for both industrial and commercial settings. Its dimensions of 130 mm x 94 mm x 81 mm ensure ample space while maintaining a compact profile. The exemplary IP66 protection level guarantees that equipment housed inside remains safe from dust and powerful water jets, making it particularly suitable for outdoor environments. With an innovative design that includes a mounting cut-out and an anti-twist device, this enclosure is tailored to meet the demanding needs of any installation. Whether you're upgrading your equipment or building a new project, this enclosure provides a reliable solution that stands the test of time.

Designed to withstand harsh environmental conditions
Includes a mounting cut-out for seamless installation
Fitted with an anti-twist device to enhance stability
Constructed from durable plastic for long-lasting performance
Offers a contemporary grey finish that fits various aesthetics
Compact dimensions make it easy to integrate into tight spaces
Provides superior IP66 protection for optimal safety

Related links