Eaton Eaton Moeller Series Plastic General Purpose Enclosure, IP65, IK10, IK08, 160 mm x 280 mm x 200 mm

Subtotal (1 unit)*

MYR453.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR453.66

*price indicative

RS Stock No.:
248-499
Mfr. Part No.:
105863 CI-K5-P3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

160mm

External Width

200mm

External Length

280mm

IP Rating

IP65

Hazardous Area Certification

No

Mounting plate

Yes

Series

Eaton Moeller

Internal Mount Type

DIN Rail, PCB

Weight

940g

Standards/Approvals

RoHS, CE

IK Rating

IK10, IK08

COO (Country of Origin):
GB
The Eaton insulated enclosure from The Eaton Moeller series CI-K is designed specifically for P3, NA type applications, offering robust protection and durability. Built with a focus on compliance and safety, it boasts a compact design, measuring 280x200x125mm, making it an ideal choice for both installation ease and space efficiency. This enclosure is constructed from high-quality plastic, ensuring longevity and resistance against environmental challenges. Engineered to meet stringent product standards, it emphasises reliable protection against electric shock and offers an admirable degree of protection, rated NEMA 12 and IP65. The CI-K series also caters to specific installation requirements, supported by comprehensive documentation for safe and secure usage in a variety of settings, including electrical installations that demand high performance and safeguard against mechanical impacts.

Compact dimensions enhance versatility in installation

Constructed from durable materials for increased longevity

Robust NEMA 12 and IP65 ratings ensure moisture and dust resistance

Supports compliance with a broad range of industry standards

Engineered for effective thermal stability during operation

Designed with consideration for ease of access during maintenance

Comprehensive installation instructions provided for user convenience

Strong mechanical integrity ensures resilience against impacts and stresses

Tailored for specific application needs within electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy