Eaton Eaton Moeller Series Plastic General Purpose Enclosure, IP65, IK10, IK08, 222 mm x 128 mm x 110 mm
- RS Stock No.:
- 243-868
- Mfr. Part No.:
- 043299 CI-DOM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR315.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR315.38 |
*price indicative
- RS Stock No.:
- 243-868
- Mfr. Part No.:
- 043299 CI-DOM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 222mm | |
| External Length | 128mm | |
| External Width | 110mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | Eaton Moeller | |
| Internal Mount Type | DIN Rail, PCB | |
| Standards/Approvals | CE | |
| Weight | 635g | |
| Transparent Door | Yes | |
| IK Rating | IK10, IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 222mm | ||
External Length 128mm | ||
External Width 110mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series Eaton Moeller | ||
Internal Mount Type DIN Rail, PCB | ||
Standards/Approvals CE | ||
Weight 635g | ||
Transparent Door Yes | ||
IK Rating IK10, IK08 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series CI-K insulated enclosure is designed to deliver robust protection for your electrical components, enhancing both safety and durability. Perfectly suited for surface mounting, this enclosure combines functionality with an aesthetically pleasing transparent cover, ensuring that your installations are both secure and visually appealing. With a strong plastic construction, the unit offers a degree of protection rated at IP55, making it highly resilient against dust and water ingress. The product also features an optimised design that balances size and weight, facilitating easier handling and installation while maintaining the structural integrity required for demanding environments. Whether for industrial applications or residential use, this insulated enclosure provides the reliability and performance you can trust from a leading manufacturer.
IP55 rated for superior dust and water resistance
Transparent cover enhances visibility of internal components
Lightweight design allows for easy installation and handling
Surface mounting capability ensures versatility in various settings
Constructed from high-quality plastic for long-lasting durability
Perfect for both professional and home use environments
Aesthetically pleasing, making it suitable for visible installations
Related links
- Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure IK10 165 mm x 128 mm x 110 mm
- Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure IK10 149 mm x 128 mm x 87 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK10 160 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Black IP65 IK08, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65 IK08, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure 128 mm x 165 mm x 110 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK08 84 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65 IK10, 84 mm x 181 mm x 100 mm
