Eaton Eaton Moeller Series Transparent Plastic General Purpose Enclosure, IP65, IK10, IK08, 165 mm x 128 mm x 110 mm

Subtotal (1 unit)*

MYR296.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR296.85

*price indicative

RS Stock No.:
248-213
Mfr. Part No.:
036180 CI-COM
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Plastic

External Height

165mm

External Length

128mm

External Width

110mm

IP Rating

IP65

Colour

Transparent

Hazardous Area Certification

No

Series

Eaton Moeller

Internal Mount Type

PCB, DIN Rail

Weight

464g

Standards/Approvals

CE

Transparent Door

Yes

IK Rating

IK10, IK08

COO (Country of Origin):
DE
The Eaton Moeller series CI Insulated enclosure represents the pinnacle of reliability and durability in electrical housing solutions. Designed for surface mounting, this robust enclosure is crafted from high-quality plastic, ensuring longevity while providing a secure environment for your electrical components. With a degree of protection rated at IP55, it adeptly shields against dust and water ingress, making it ideal for use in a variety of settings. This thoughtfully engineered product seamlessly combines form and function, making it an essential addition for professionals seeking dependable performance. Engage in complete peace of mind knowing this enclosure is certified to meet stringent CE standards, confirming its suitability for modern electrical applications.

Insulated design enhances safety by minimising electrical hazards

Surface mounting capability allows for versatile installation options

Transparent cover provides easy visibility for quick inspections

Constructed from durable plastic for excellent weather resistance

IP55 rating ensures protection against dust and water exposure

CE certified for compliance with European safety standards

Compact dimensions facilitate installation in limited spaces

Lightweight build supports effortless handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy