Eaton Series Black, White Plastic General Purpose Enclosure, IP65, 181 x 100 x 100mm
- RS Stock No.:
- 248-758
- Mfr. Part No.:
- 105859 CI-K2H-T3-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR162.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.95 |
*price indicative
- RS Stock No.:
- 248-758
- Mfr. Part No.:
- 105859 CI-K2H-T3-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 181 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 181 x 100 x 100mm | |
| IP Rating | IP65 | |
| Colour | Black, White | |
| Series | Eaton Moeller Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 181 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 181 x 100 x 100mm | ||
IP Rating IP65 | ||
Colour Black, White | ||
Series Eaton Moeller Series | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K Insulated enclosure is expertly crafted to ensure optimal performance for T3-4 applications. With meticulous attention to detail, this insulated enclosure is designed to provide robust protection and reliability in various environments. It boasts an innovative design that prioritises strength and durability, making it ideal for intricate electrical installations. Ideal for panel builders, this enclosure not only meets essential product standards but also offers solutions for heat dissipation and electromagnetic compatibility, which are crucial for maintaining the integrity of your electrical systems. Whether for commercial or industrial use, this enclosure stands out for its capacity to withstand environmental challenges while ensuring safety and compliance.
Constructed from high-quality plastic for enhanced durability
IP65 rated for excellent protection against dust and water ingress
NEMA 12 compliant, ensuring reliability in indoor environments
Ambient operating temperature range allows for diverse application use
Features metric knockouts for convenient installation
Offers significant static heat dissipation for efficient thermal management
Surface mounting design simplifies installation processes
Meets rigorous standards for thermal stability and corrosion resistance
IP65 rated for excellent protection against dust and water ingress
NEMA 12 compliant, ensuring reliability in indoor environments
Ambient operating temperature range allows for diverse application use
Features metric knockouts for convenient installation
Offers significant static heat dissipation for efficient thermal management
Surface mounting design simplifies installation processes
Meets rigorous standards for thermal stability and corrosion resistance
Related links
- Eaton Series Black IP65, 181 x 145 x 100mm
- Eaton Series Plastic General Purpose Enclosure 181 x 84 x 100mm
- Eaton Series Black IP65, 181 x 84 x 100mm
- Eaton Black, White Plastic Enclosure - 1 Hole
- Eaton Plastic General Purpose Enclosure 160 x 100 x 100mm
- Eaton Series Black IP65, 240 x 160 x 125mm
- Eaton Moeller Series Plastic Enclosure for Use with PKZ0, 105 x 100mm
- Series Black IP65 Light Grey Lid, 181 x 100 x 80mm
