Schneider Electric Fuse Switch Disconnector, 3 Pole, 1250A Max Current, 1250A Fuse Current
- RS Stock No.:
- 358-229
- Mfr. Part No.:
- LV481693
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR28,507.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,507.06 |
*price indicative
- RS Stock No.:
- 358-229
- Mfr. Part No.:
- LV481693
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 1250A | |
| Fuse Current Rating | 1250A | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 1250A | ||
Fuse Current Rating 1250A | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch Disconnector Fuse is designed for equipment protection, monitoring, and control in distribution applications. It features 3 poles and has 3 fuse carriers, supporting BS-type fuses in D1 size. It is suitable for isolation, conforming to EN/IEC 60947-3 standards. The device does not have a visible break but includes a contact position indicator.
Mechanical durability of 5000 cycles
EN/IEC 60947 1 and EN/IEC 60947 3 certified
IP20 rated
RoHS compliant
EN/IEC 60947 1 and EN/IEC 60947 3 certified
IP20 rated
RoHS compliant
Related links
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Siemens Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Siemens Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Switch Disconnector 1250A Max Current, 1250A Fuse Current

