Eaton Fuse Switch Disconnector, 3 Pole, 1250A Max Current, 1250A Fuse Current
- RS Stock No.:
- 132-987
- Mfr. Part No.:
- 1814591 DMV-1250N/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,364.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,364.46 |
*price indicative
- RS Stock No.:
- 132-987
- Mfr. Part No.:
- 1814591 DMV-1250N/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 1250A | |
| Fuse Current Rating | 1250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 1250A | ||
Fuse Current Rating 1250A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Switch disconnector serves as a main switch and maintenance switch, designed without a rotary handle and drive shaft, featuring visible contacts. It is suitable for surface mounting in a 3 pole configuration with an auxiliary neutral direct connection. It has a rated uninterrupted current (Iu) of 1250 A and adheres to standards IEC/EN 60947, VDE 0660, and IEC/EN 60204. This switch disconnector complies with IEC/EN 60947-3 specifications.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
IP20 degree protection
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Eaton Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Siemens Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Siemens Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Switch Disconnector 1250A Max Current, 1250A Fuse Current
