Schneider Electric Fuse Switch Disconnector, 4 Pole, 23A Max Current, 23A Fuse Current

Subtotal (1 unit)*

MYR34,209.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34,209.10

*price indicative

MY - SEBundle - PDP
RS Stock No.:
358-102
Mfr. Part No.:
LV481694
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Maximum Current

23A

Fuse Current Rating

23A

COO (Country of Origin):
FR
The Schneider Electric Switch Disconnector Fuse is designed for equipment protection, monitoring, and control in distribution applications. It features 4 poles and 4 fuse carriers, supporting BS-type fuses in D1 size. Suitable for isolation, it conforms to EN/IEC 60947-3 standards and includes a contact position indicator, though it lacks a visible break. The device has a rated operational voltage of 690 V AC at 50/60 Hz and 1000 V AC at 50/60 Hz AC-20, with a rated insulation voltage of 1000 V AC at 50/60 Hz.

Mechanical durability of 5000 cycles
EN/IEC 60947 1 and EN/IEC 60947 3 certified
IP20 rated
RoHS compliant

Related links