Schneider Electric Fuse Switch Disconnector, 4-Pole, 400 A, 250A

Subtotal (1 unit)*

MYR10,368.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,368.36

*price indicative

RS Stock No.:
339-657
Mfr. Part No.:
LV481664
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Fixed

Switching Voltage

690V

Switching Current

250A

IP Rating

IP20

Series

FuPacT GS

Switching Power

220kW

Fuse Current

400A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1 EN/IEC 60947-3, ROCH, REACH

COO (Country of Origin):
FR
The Schneider Electric FuPacT GSD160 is a versatile switch disconnector fuse, ideal for equipment protection, monitoring, and control in distribution applications. With robust operational voltage ratings and compliance with EN/IEC standards, this device ensures reliable performance in demanding environments. Its user-friendly design includes multiple padlocking options and various mounting configurations for seamless installation.

4P Pole configuration

Rated current 40 A

Fuse type BS

IP20 and IK07 protection

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy