Schneider Electric Fuse Switch Disconnector, 4 Pole, 23A Max Current, 23A Fuse Current
- RS Stock No.:
- 357-627
- Mfr. Part No.:
- LV431001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR551.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR551.98 |
*price indicative
- RS Stock No.:
- 357-627
- Mfr. Part No.:
- LV431001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 23A | |
| Fuse Current Rating | 23A | |
| Series | ComPacT INS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 23A | ||
Fuse Current Rating 23A | ||
Series ComPacT INS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch Disconnector is designed with a 4-pole configuration, suitable for use in AC networks with a frequency range of 50/60 Hz. It features a red handle for easy operation and identification. The device has a rated insulation voltage of 750 V AC at 50/60 Hz, ensuring it can handle the required electrical demands safely. Additionally, it boasts a rated impulse withstand voltage of 8 kV, offering protection against voltage spikes or surges. This makes the switch disconnector ideal for isolating electrical circuits in both residential and industrial applications, ensuring safety and reliability.
Suitability for isolation
Mechanical durability is of 15000 cycles
IP40 conforming to IEC 60529
IK07 conforming to EN 50102
Mechanical durability is of 15000 cycles
IP40 conforming to IEC 60529
IK07 conforming to EN 50102
Related links
- Schneider Electric Fuse Switch Disconnector 23A Max Current, 23A Fuse Current
- Schneider Electric Fuse Switch Disconnector 32A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 100kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current

