Eaton Switch Disconnector, 250A Max Current
- RS Stock No.:
- 261-427
- Mfr. Part No.:
- TPHCS250-ML
- Manufacturer:
- Eaton
Subtotal (1 pack of 8 units)*
MYR21,237.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR21,237.07 | MYR2,654.634 |
*price indicative
- RS Stock No.:
- 261-427
- Mfr. Part No.:
- TPHCS250-ML
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Current | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 250A | ||
- COO (Country of Origin):
- MX
The Eaton High Current Switch features a LED for indication. It supports high currents which ranges between 70 to 250 A. It comes with 1-1/4 Inches male quick connect terminal.
RoHS compliant
80 Vdc voltage rating
80 Vdc voltage rating
Related links
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 500/250A Fuse Current
- Allen Bradley Fuse Switch Disconnector 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
