Eaton Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

MYR1,216.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,216.72

*price indicative

RS Stock No.:
244-189
Mfr. Part No.:
149436 FCFSDNH1BB185
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

250A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton low-voltage h.b.c fuse switch strip offers exceptional reliability and efficiency for your electrical distribution needs. Designed with a robust build, it handles a permanent current of up to 250A, ensuring stable performance even in demanding environments. Its three-pole configuration enhances versatility in various applications. With a degree of protection rated at IP2X, this product not only maximises safety but also provides peace of mind in operational settings. The inclusion of advanced error protection capabilities adds an extra layer of security, making it a prime choice for professionals looking for quality and durability. Utilising innovative design, this fuse switch strip is compatible with busbar mounting and features a user-friendly front actuator position for easy handling.

Fitted with a reliable eCAD model for simplified integration
Suitable for NH1 fuses, enhancing compatibility in electrical systems
Screw connection type ensures secure electrical connections
Front mounting design streamlines installation in various setups
Offers a conditioned rated short-circuit current, meeting high safety standards
Supports a maximum rated operating voltage of 690V, broadening its application range

Related links