Eaton Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 121-301
- Mfr. Part No.:
- 159524 PIFT1H331C251CCAE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,120.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,120.75 |
*price indicative
- RS Stock No.:
- 121-301
- Mfr. Part No.:
- 159524 PIFT1H331C251CCAE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
- COO (Country of Origin):
- DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 100 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.
RoHS compliant
With error protection
Globally marketable
With error protection
Globally marketable
Related links
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 500/250A Fuse Current
- Eaton Switch Disconnector 250A Max Current
