Allen Bradley Fuse Switch Disconnector, 250A Max Current, 250A Fuse Current
- RS Stock No.:
- 265-980
- Mfr. Part No.:
- 194R-D250-1753
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR4,617.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,617.84 |
*price indicative
- RS Stock No.:
- 265-980
- Mfr. Part No.:
- 194R-D250-1753
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Current | 250A | |
| Fuse Current Rating | 250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Current 250A | ||
Fuse Current Rating 250A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- FR
The Allen Bradley Rotary disconnect switches is designed for industrial power isolation and safety applications. It is ideal for main panel disconnection or emergency stop functionality with high ingress protection ratings and optional accessories, it ensures reliable performance in demanding environments.
3 or 4 pole option
4th pole as modular accessory
Panel mounting
IP20 with terminal shrouds or screens
4th pole as modular accessory
Panel mounting
IP20 with terminal shrouds or screens
Related links
- Allen Bradley Fuse Switch Disconnector 1250A Fuse Current
- Allen Bradley Fuse Switch Disconnector 400A Fuse Current
- Allen Bradley Fuse Switch Disconnector 125A Fuse Current
- Allen Bradley Fuse Switch Disconnector 800A Fuse Current
- Allen Bradley Fuse Switch Disconnector 160A Fuse Current
- Allen Bradley Fuse Switch Disconnector 630A Fuse Current
- Allen Bradley Fuse Switch Disconnector 60A Max Current, 60A Fuse Current
- Allen Bradley Switch Disconnector 25A Max Current, 25A Fuse Current
