Eaton Switch Disconnector, 3-Pole, 400 A, 400A

Subtotal (1 unit)*

MYR1,472.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,472.40

*price indicative

RS Stock No.:
247-399
Mfr. Part No.:
149437 FCFSDNH2BB185
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Front

Switching Voltage

690V

Terminal Type

Screw

Switching Current

400A

IP Rating

IP2X

Mechanical Fuse Size

NH1-NH2

Fuse Current

400A

Switching Power

0kW

Auxiliary Contacts Available

No

Standards/Approvals

RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton low-voltage H.B.C. fuse switch strip is engineered to provide exceptional performance and reliability in demanding electrical applications. Designed for busbar and front mounting, this advanced component is a powerful solution for managing electrical loads efficiently. With a robust construction and rated operational power suitable for various configurations, it is equipped to handle substantial electrical demands. The fuse switch strip features significant current protections, ensuring safety and compliance in high-stakes environments. With a degree of protection of IP2X, this product guarantees secure operation, making it an ideal choice for professionals requiring dependable electrical management solutions.

Three-pole design optimises electrical distribution

Equipped with screw connection for secure installation

Designed for compatibility with NH1 and NH2 fuses

Offers front-side actuator positioning for easy access

RoHS compliant, ensuring environmentally responsible manufacturing

Includes error protection feature for enhanced safety

Lightweight at just under 5 kg facilitates easy handling

Fitted with an eCAD model for seamless design integration

Constructed to function effectively under rated operational voltage of up to 690 V

Rated for a conditioned short-circuit current of 120 kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy