Eaton Switch Disconnector, 3 Pole, 400A Max Current

Subtotal (1 unit)*

MYR2,444.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,444.31

*price indicative

RS Stock No.:
244-571
Mfr. Part No.:
183066 XNH2-S400-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

400A

COO (Country of Origin):
DE
The Eaton xEffect XNH circuit protection device is a robust solution for ensuring reliable electrical management in demanding environments. Designed for use with busbars, this three-pole NH fuse-switch offers exceptional performance, accommodating cable connections of up to 300 mm², thus providing versatile installation options for various applications. Its thoughtful engineering facilitates a smooth integration, whether mounted vertically or horizontally, making it ideal for diverse panel setups. The unit is compliant with RoHS directives and meets critical international standards, ensuring that it is both environmentally sound and capable of operating safely under extreme conditions. With features such as electromagnetic compatibility and corrosion resistance, it stands as a testament to advanced engineering tailored for longevity and durability.

Permanent operation mode enhances reliability in long-term applications
Halogen-free materials contribute to improved safety in case of fire
Self-extinguishing properties ensure an added layer of safety
Exceptional short-circuit protection capabilities streamline electrical safety management
Adaptable terminal capacities accommodate a variety of cable configurations
Designed for easy inspection with sliding inspection windows
The locking facility, while optional, provides added security during operation
Meets rigorous product standards for thermal stability and corrosion resistance

Related links