Siemens Fuse Switch Disconnector, 3-Pole, 630A
- RS Stock No.:
- 143-487
- Mfr. Part No.:
- 3NP1163-1JC13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,806.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,806.03 |
*price indicative
- RS Stock No.:
- 143-487
- Mfr. Part No.:
- 3NP1163-1JC13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20, IP30, IP40 | |
| Mechanical Fuse Size | NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20, IP30, IP40 | ||
Mechanical Fuse Size NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH3 model rated for 630 A, designed for the Rittal busbar system 60 mm. It features a flat terminal and includes electronic fuse monitoring.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Eaton Fuse Switch Disconnector 630A
- ABB Fuse Switch Disconnector 630A, C1-C2
- Schneider Electric Fuse Switch Disconnector 630A
- ABB Fuse Switch Disconnector 630A, NH3
