Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-672
- Mfr. Part No.:
- 3NP1153-1JC13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,243.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,243.92 |
*price indicative
- RS Stock No.:
- 143-672
- Mfr. Part No.:
- 3NP1153-1JC13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Flat Terminal | |
| Series | SENTRON | |
| IP Rating | IP40, IP30, IP20 | |
| Mechanical Fuse Size | NH1-NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE, DNV, CCC, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Flat Terminal | ||
Series SENTRON | ||
IP Rating IP40, IP30, IP20 | ||
Mechanical Fuse Size NH1-NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE, DNV, CCC, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a robust 3 pole device designed for NH2 fuse types, with a current rating of 400 A. Specifically tailored for the Rittal busbar system of 60 mm, it features flat terminals for straightforward installation. This model incorporates electronic fuse monitoring for enhanced safety and efficiency.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
