Eaton Fuse Switch Disconnector, Three-pole Pole, 630A Max Current
- RS Stock No.:
- 121-502
- Mfr. Part No.:
- 149441 FCFSDNH3BB185-CTO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,765.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,765.45 |
*price indicative
- RS Stock No.:
- 121-502
- Mfr. Part No.:
- 149441 FCFSDNH3BB185-CTO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | Three-pole | |
| Maximum Current | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles Three-pole | ||
Maximum Current 630A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Low voltage H.B.C. fuse switch strip, rated at 630A and size 3, is designed for transformer mounting with a 185mm interval between phase centers. It accommodates fuse sizes 1 through 3.
RoHS compliant
IP2X degree protection
Globally marketable
IP2X degree protection
Globally marketable
Related links
- Eaton Fuse Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
