Siemens Fuse Switch Disconnector, 3-Pole, 250A

Subtotal (1 unit)*

MYR7,572.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,572.63

*price indicative

RS Stock No.:
143-333
Mfr. Part No.:
3NP5260-0EB86
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor

Switching Voltage

690V

Electrical Phase

3

Switching Current

250A

Terminal Type

Clamp Terminal

IP Rating

IP00

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH0-NH1

Maximum Operating Temperature

55°C

Standards/Approvals

CE, EAC, RoHS, UKCA

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH1, 250 A, is designed for mounting plate installation and features high speed closing with clamp terminals. It incorporates fuse monitoring through 3VU, enhancing safety and reliability. Additionally, it includes an auxiliary switch at the disconnector with one normally open NO and one normally closed NC contact, as well as an auxiliary switch at the fuse monitoring with one NO and one NC contact, providing comprehensive operational flexibility.

IP00 protection rated

Fuse monitoring

UKCA and CE approved

CCC and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy