Eaton Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- RS Stock No.:
- 133-014
- Mfr. Part No.:
- 1814179 DMV-160N/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,471.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,471.73 |
*price indicative
- RS Stock No.:
- 133-014
- Mfr. Part No.:
- 1814179 DMV-160N/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 160A | |
| IP Rating | IP20 | |
| Series | DMV | |
| Switching Power | 90kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS, VDE 0660, IEC/EN 60204, EAC, CE, IEC/EN 60947-3, IEC/EN 60947, Lloyds | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 160A | ||
IP Rating IP20 | ||
Series DMV | ||
Switching Power 90kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS, VDE 0660, IEC/EN 60204, EAC, CE, IEC/EN 60947-3, IEC/EN 60947, Lloyds | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Eaton Switch disconnector serves as a main switch and maintenance switch. The device supports a motor rating of AC-23A at 400V with a power rating (P) of 90 kW and has a rated uninterrupted current (Iu) of 160 A. Connection is facilitated through screw terminals with a drilling dimension of 6.5 mm. The switch-disconnector complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, and meets the specifications of IEC/EN 60947-3 for switch-disconnectors.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 1 kA, 1kA
- Eaton Fuse Switch Disconnector 1.25 kA, 1.25kA
