Eaton Fuse Switch Disconnector, 4 Pole, 1000A Max Current, 1000A Fuse Current

Subtotal (1 unit)*

MYR5,499.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,499.64

*price indicative

RS Stock No.:
132-983
Mfr. Part No.:
1814447 DMV-1000N/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Maximum Current

1000A

Fuse Current Rating

1000A

Enclosed/Not Enclosed

Enclosed

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Switch disconnector offers functions as a main switch and maintenance switch. The device supports a motor rating of AC-23A at 400V with a power rating of up to 425 kW and has a rated uninterrupted current of 1000 A. It complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204, and meets the specifications of IEC/EN 60947.

RoHS compliant
IP20 degree protection
Version as emergency stop installation

Related links