Eaton Fuse Switch Disconnector, 3 Pole, 1000A Max Current, 1000A Fuse Current
- RS Stock No.:
- 132-382
- Mfr. Part No.:
- 1814446 DMV-1000N/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,831.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,831.62 |
*price indicative
- RS Stock No.:
- 132-382
- Mfr. Part No.:
- 1814446 DMV-1000N/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 1000A | |
| Fuse Current Rating | 1000A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 1000A | ||
Fuse Current Rating 1000A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Switch disconnector offers functions as both a main switch and a maintenance switch. The unit is designed for surface mounting with a 3 pole configuration plus an auxiliary neutral. The switch disconnector has a rated uninterrupted current of 1000 A and adheres to standards IEC/EN 60947, VDE 0660, and IEC/EN 60204. It meets the specifications of IEC/EN 60947-3.
RoHS compliant
IP20 degree protection
Version as emergency stop installation
IP20 degree protection
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Eaton Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Siemens Switch Disconnector 1000A Max Current, 1000A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current, 1000A Fuse Current
- ABB Switch Disconnector 1000A Max Current, 1kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1000A Max Current
