Eaton Fuse Switch Disconnector, 4 Pole, 1600A Max Current, 1600A Fuse Current
- RS Stock No.:
- 132-991
- Mfr. Part No.:
- 1814597 DMV-1600N/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,812.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,812.64 |
*price indicative
- RS Stock No.:
- 132-991
- Mfr. Part No.:
- 1814597 DMV-1600N/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Maximum Current | 1600A | |
| Fuse Current Rating | 1600A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Maximum Current 1600A | ||
Fuse Current Rating 1600A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Switch disconnector features an optional STOP function. It is a surface mounted unit with a degree of protection of IP00 and IP20 when fitted with a terminal cover. The switch-disconnector supports rated power of 750 kW at 400 V AC-23A, 50 to 60 Hz. It complies with standards IEC/EN 60947, VDE 0660 and IEC/EN 60204, and is designed according to IEC/EN 60947-3.
CE and RoHS compliant
Version as main switch
Version as maintenance or service switch
Version as emergency stop installation
Version as main switch
Version as maintenance or service switch
Version as emergency stop installation
Related links
- Eaton Fuse Switch Disconnector 1600A Max Current, 1600A Fuse Current
- Eaton Fuse Switch Disconnector 1600A Max Current, 1600A Fuse Current
- Siemens Switch Disconnector 1600A Max Current, 1600A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1600A Max Current
- ABB Switch Disconnector 1600A Max Current, 1.6kA Fuse Current
- ABB Switch Disconnector 1600A Max Current, 1250A Fuse Current
- Eaton Switch Disconnector 1600A Max Current
- Schneider Electric Switch Disconnector 1600A Max Current
