Eaton Fuse Switch Disconnector, 3 Pole, 1600A Max Current, 1600A Fuse Current

Subtotal (1 unit)*

MYR10,390.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,390.68

*price indicative

RS Stock No.:
132-593
Mfr. Part No.:
1814595 DMV-1600N/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

1600A

Fuse Current Rating

1600A

Enclosed/Not Enclosed

Enclosed

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Switch disconnector serves as a main switch and maintenance switch, designed without a rotary handle and drive shaft, and featuring visible contacts. It is suitable for surface mounting in a 3 pole configuration. It has a rated uninterrupted current (Iu) of 1600 A and complies with standards IEC/EN 60947, VDE 0660, and IEC/EN 60204. This switch-disconnector meets the specifications of IEC/EN 60947-3.

RoHS compliant
IP20 degree protection
Version as emergency stop installation

Related links