Schurter In-line Fuse Holder for 5 x 20 mm
- RS Stock No.:
- 866-2697
- Mfr. Part No.:
- 0031.3560
- Manufacturer:
- Schurter
Subtotal (1 pack of 100 units)*
MYR1,178.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR11.785 | MYR1,178.50 |
*price indicative
- RS Stock No.:
- 866-2697
- Mfr. Part No.:
- 0031.3560
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | IEC 6052 | |
| Series | FEF | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals IEC 6052 | ||
Series FEF | ||
- COO (Country of Origin):
- CH
FEF fuse holder
Schurter FEF series panel mount fuse holders for 5 x 20 mm cartridge fuses.
Device is fully compliant with all handling safety specifications.
Carrier for 5 x 20 mm fuses.
Solder tag connections.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Schurter 6.3A In-line Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 12A In-line Fuse Holder for 5 x 20 mm, 250V ac
- Littelfuse 10A In-line Fuse Holder for 5 x 20 mm, 25V
- RS PRO 10A In-line Fuse Holder for 5 x 20 mm, 250V
- RS PRO 5A In-line Fuse Holder for 5 x 20 mm, 250V
- Eaton 20A In-line Fuse Holder for 5 x 20 mm, 25V
- Schurter 8A PCB Mount Fuse Holder for 5 x 20 mm, 250V
- Schurter 20A Panel Mount Fuse Holder for 5 x 20 mm, 250
