Schurter 6.3A In-line Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 866-2671
- Distrelec Article No.:
- 304-44-773
- Mfr. Part No.:
- 0031.3501
- Manufacturer:
- Schurter
Subtotal (1 pack of 100 units)*
MYR2,788.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR27.889 | MYR2,788.90 |
*price indicative
- RS Stock No.:
- 866-2671
- Distrelec Article No.:
- 304-44-773
- Mfr. Part No.:
- 0031.3501
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | In-line Fuse Holder | |
| Body Material | Black, Thermoplastic | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60127-6 | |
| Terminal Type | Solder | |
| Series | FAS | |
| Contact Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type In-line Fuse Holder | ||
Body Material Black, Thermoplastic | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60127-6 | ||
Terminal Type Solder | ||
Series FAS | ||
Contact Material Tin Plated Copper | ||
Schurter FAS Series
Schurter FAS series shock-safe PCB mount fuse holders for 5 x 20 mm cartridge fuses. The FAS series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
PCB Mounting
Voltage Rating 250V.
Related links
- Schurter 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 12A In-line Fuse Holder for 5 x 20 mm, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder 250V ac
