Schurter 12A In-line Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 866-2681
- Mfr. Part No.:
- 0031.3551
- Manufacturer:
- Schurter
Subtotal (1 pack of 100 units)*
MYR1,995.00
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR19.95 | MYR1,995.00 |
*price indicative
- RS Stock No.:
- 866-2681
- Mfr. Part No.:
- 0031.3551
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | In-line Fuse Holder | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 5 x 20 mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 4248-1, IEC 60127-6, CSA 22.2 no. 4248.1, VDE Certificate Number | |
| Contact Material | Tin Plated Copper | |
| Series | FAB | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type In-line Fuse Holder | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 5 x 20 mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 4248-1, IEC 60127-6, CSA 22.2 no. 4248.1, VDE Certificate Number | ||
Contact Material Tin Plated Copper | ||
Series FAB | ||
Terminal Type Solder | ||
Schurter FAB Series
Schurter FAB series shock-safe PCB mount fuse holders for 5 x 20 mm cartridge fuses. The FAB series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
PCB Mounting
Voltage Rating 250V.
Related links
- Schurter 6.3A In-line Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A Fuse Holder for 5 x 20 mm, 250V ac
- Eaton 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS PRO 10A Panel Mount Fuse Holder for 5 x 20 mm, 250V ac
