Eaton 20A Panel Mount Fuse Holder, 1P-Pole for 32 mm, 25V

Subtotal (1 unit)*

MYR70.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.71

*price indicative

RS Stock No.:
852-6935
Mfr. Part No.:
HTB-38I-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

20A

Voltage

25V

Number of Poles

1

Body Material

TPE

Compatible Fuse Size

32 mm

Standards/Approvals

CE, CSA Certified, RoHS Compliant, SEMKO Certification, UL Recognized, VDE Certified

Contact Material

Tin Plated Brass

Series

HTB

Terminal Type

Quick Connect

Cap Style

Manual

COO (Country of Origin):
MX

Cooper Bussmann Fuse Holder - HTB Series


Professional range of Cooper Bussmann panel mounted fuse holders from the HTB series.

Panel Monut

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy