Siemens 63A Bottle Fuse Holder for D03, 500V ac

Subtotal (1 pack of 30 units)*

MYR429.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
30 +MYR14.328MYR429.84

*price indicative

RS Stock No.:
202-7257
Mfr. Part No.:
5SH113
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

500V ac

Mount Type

Panel

Body Material

Plastic

Minimum Operating Temperature

-5°C

Compatible Fuse Size

D03

Compatible Fuse Dimensions

36 x 11 mm

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CSA, CE

Series

5SH

Bottle Fuse Holder Component

Cap

Terminal Type

Clamp

COO (Country of Origin):
SK
The Siemens SENTRON series DIAZED screw cap with inspection hole made up of porcelain material. It has voltage rating 500V and current rating 63A.

Size of fuse system DIII

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy