Siemens 63A Bottle Fuse Holder for D03, 500V ac

Subtotal (1 pack of 30 units)*

MYR984.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
30 +MYR32.83MYR984.90

*price indicative

RS Stock No.:
202-7229
Mfr. Part No.:
5SH123
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

500V ac

Mount Type

Panel

Body Material

Plastic

Compatible Fuse Dimensions

36 x 11 mm

Minimum Operating Temperature

-5°C

Compatible Fuse Size

D03

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, CE

Series

5SH

Bottle Fuse Holder Component

Cap

Terminal Type

Clamp

COO (Country of Origin):
SI

Siemens 5SH Series Bottle Fuse Holder, 500V Supply Voltage, 63A Current - 5SH123


This bottle fuse holder provides a panel‑mount cap solution for D03 fuses in industrial low‑voltage installations. It is designed for use where a removable ceramic screw cap with an inspection aperture is required, compatible with standard DIII‑size fuse systems and rated for AC operation up to 500 V. The product is intended for applications requiring a high‑current, replaceable fuse cap constructed from porcelain.

Features and Benefits:


• 63 A current rating supports high‑current circuits
• 500 V AC supply voltage suits stringent industrial systems
• Porcelain cap material offers heat‑resistant electrical insulation
• Inspection hole enables Visual fuse condition checks
• Compatible with D03 fuse size for straightforward replacements

Applications


• Suitable for distribution panels in industrial facilities
• Used with D03 63 A fuse cartridges in switchboards
• Ideal for retrofit of panel‑mounted protective devices
• Can be used for machinery incoming supply protection
• Used for service panels requiring visible fuse status

What material composes the removable cap and why is it used?


The cap is MADE from porcelain to provide robust electrical insulation and thermal stability in high‑current environments.

Which fuse size will fit this cap and how does it aid maintenance?


It accepts D03/DIII fuses, allowing standardised cartridge swaps and quick cap replacement during servicing.

What approvals support its deployment in industrial installations?


It carries CSA, UL and CE approvals indicating conformity with established safety standards.

How heavy is the unit and what does that imply for panel mounting?


The net weight is 68 g, facilitating straightforward panel mounting without significant structural load.

Does the cap design allow verification without removal?


Yes, the incorporated inspection hole permits Visual assessment of the fuse condition without extracting the cap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy