Siemens 63A Bottle Fuse Holder for D03, 750V ac

Subtotal (1 pack of 5 units)*

MYR803.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +MYR160.72MYR803.60

*price indicative

RS Stock No.:
202-7103
Mfr. Part No.:
5SH1161
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

750V ac

Mount Type

Panel

Body Material

Plastic

Compatible Fuse Dimensions

36 x 11 mm

Minimum Operating Temperature

-5°C

Compatible Fuse Size

D03

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL, CSA

Terminal Type

Clamp

Series

5SH

Bottle Fuse Holder Component

Cap

COO (Country of Origin):
DE
The Siemens SENTRON series DIAZED screw cap with inspection hole made up of porcelain material. It has voltage rating 750V and current rating 63A.

Size of fuse system DIII

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy